
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.700 | $7.70 |
| Total Price | $7.70 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $5.880 |
| 25+ | $5.440 |
| 50+ | $5.200 |
| 100+ | $4.940 |
| 250+ | $4.700 |
| 500+ | $4.560 |
| 1000+ | $4.440 |
Product Information
Product Overview
The MAX1749EUK+T is a low cost vibrator motor driver in 5 pin SOT-23 package. It allows for a constant vibration force while operating from 2.5V to 6.5V input range and delivering up to 120mA. A PMOS pass transistor allows 80μA supply current to remain independent of the load. The output voltage can be adjusted from 1.25V to VIN with an external resistor divider. The MAX1749 supply current drops to 1μA to minimize battery drain when turned off (ON = low). The MAX1749 also includes short circuit protection, thermal shutdown protection and reverse battery protection.
- Fixed 1.25V or adjustable (1.25V to 6.5V) output
- Operating temperature range from -40°C to 85°C
- Allows constant vibration force over battery voltage range
- Thermal overload protection and output current limit
- Low off supply current of 0.1nA and low full load supply current of 80μA
- 280mA current limit
Applications
Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Vibrator Motor Driver
1Outputs
1.25V
5Pins
6.5V
85°C
-
No SVHC (04-Feb-2026)
SOT-23
-
120mA
SOT-23
2.5V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
