Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.870 |
Product Information
Product Overview
MAX17701EVKITAE# is an evaluation kit which provides a proven design to evaluate the MAX17701 high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC supercapacitor charger controller. The EV kit provides constant current (CC) mode and constant voltage (CV) modes to charge supercapacitors. The EV kit is designed to deliver 20A CC mode current (ICHGMAX) and 5V CV mode voltage (VOUT) from a 7.1V to 60V input supply. The EV kit supports up to continuous 10A load connected in parallel to supercapacitors at the output. The EV kit is optimized for 24V nominal input voltage application. The switching frequency of the EV kit is set at 350kHz (fSW) for optimum efficiency and component size. The EV kit features a safety timer (TMR) to set the maximum allowed constant current (CC) mode charging time.
- 20A CC mode charging current
- 5V CV mode output voltage
- 350kHz switching frequency
- Resistor-programmable UVLO threshold
- Input short protection, CC Mode Safety Timer (TMR), Output Overvoltage Protection (OVI), IC OTP
- Cycle-by-cycle overcurrent limit
- External clock synchronization (RT/SYNC), charger status flags, charging current monitoring (ISMON)
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX17701ATG+
-
MAX17701ATG+
Synchronous Buck Supercapacitor Charger Controller
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
