Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22200ETJ+Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38AJ3821
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 10+ | $11.760 |
| 25+ | $11.210 |
| 50+ | $10.470 |
| 100+ | $9.730 |
| 250+ | $9.290 |
| 980+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22200ETJ+Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38AJ3821
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs8Outputs
Output Current1A
Output Voltage36V
IC Case / PackageTQFN-EP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleTQFN-EP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
8Outputs
Output Voltage
36V
No. of Pins
32Pins
Supply Voltage Max
36V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
TQFN-EP
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
TQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
