Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22205ATU+Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26AK5734
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $7.360 |
| 25+ | $6.970 |
| 50+ | $6.510 |
| 100+ | $6.040 |
| 250+ | $5.880 |
| 728+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22205ATU+Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26AK5734
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current7.6A
Output Voltage65V
IC Case / PackageTQFN
No. of Pins38Pins
Supply Voltage Min4.5V
Supply Voltage Max65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleTQFN
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
65V
No. of Pins
38Pins
Supply Voltage Max
65V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
TQFN
Motor Type
Brushed DC, Stepper
Output Current
7.6A
IC Case / Package
TQFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
