
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 10+ | $12.140 |
| 25+ | $11.600 |
| 50+ | $11.070 |
| 152+ | $10.530 |
| 304+ | $10.150 |
| 532+ | $9.860 |
Product Information
Product Overview
The MAX3316ECAE+ is a ±15KV ESD-protected, 2.5V, 1µA, 460Kbps, RS232 compatible transceiver in 16 pin SSOP package. The transmitter outputs and receiver inputs are protected to ±15KV using the IEC 1000-4-2 air-gap discharge method, ±8KV using the IEC 1000-4-2 contact discharge method and ±15KV using the human body model. It has a proprietary low-dropout transmitter output stage enabling RS232 compatible operation from a +2.25V to +3V supply with a dual charge pump. The charge pump requires only four 0.1µF capacitors. Typical applications include palmtop computers, hand-held instruments, pagers, cellular phones, GPS, handy terminals and hand held electronic books.
- Guaranteed 460Kbps data rate
- Operating temperature range from 0°C to 70°C
- Guaranteed 4V/µs slew rate
- ±4V output voltage swing
- 10Mohm output resistance
- ±25mA output short circuit current
- 0.175µs receiver propagation delay
- 100ns transmitter skew
- 50ns receiver skew
- RS232 compatible down to 2.25V
- Cell Phones; Global Positioning Systems (GPS); Handheld Electronic Books; Handheld Instruments (PDAs, Palmtops); Handy Terminals; Pagers; Palmtop Computers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2
-
2.25V
SSOP
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2Drivers
460Kbps
3V
SSOP
-
-
70°C
-
MAX3316E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
