
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.510 | $8.51 |
| Total Price | $8.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 10+ | $6.540 |
| 25+ | $5.990 |
| 50+ | $5.740 |
| 100+ | $5.480 |
| 250+ | $5.440 |
| 500+ | $5.430 |
| 1000+ | $5.130 |
Product Information
Product Overview
The MAX3392EEUD+T is a ±15KV ESD protected, 1µA quad channel low voltage level translator in 14 pin TSSOP package. ESD protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A low voltage logic signal present on the VL side of the device appears as a high voltage logic signal on the VCC side of the device and vice-versa.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate is 8Mbps
- Unidirectional level translation
- One transmitter/three receiver
- Ultra low 1µA supply current in three state output mode
- Low quiescent current of 130µA
- Thermal short-circuit protection
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
210ns
TSSOP
1.65V
-40°C
Low-Voltage Level Translator
-
MSL 1 - Unlimited
-
14Pins
TSSOP
5.5V
85°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX3392EEUD+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
