Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3521ETP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AC3734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 3000+ | $4.450 |
| 6000+ | $4.360 |
| 12000+ | $4.270 |
| 18000+ | $4.180 |
| 30000+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3521ETP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AC3734
Technical Datasheet
Frequency Min5MHz
Frequency Max85MHz
No. of Channels1Channels
Gain36dB
Noise Figure Typ11dB
Frequency Response RF Min5MHz
Frequency Response RF Max85MHz
RF IC Case StyleTQFN
Gain Typ36dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
5MHz
No. of Channels
1Channels
Noise Figure Typ
11dB
Frequency Response RF Max
85MHz
Gain Typ
36dB
Supply Voltage Min
4.75V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
85MHz
Gain
36dB
Frequency Response RF Min
5MHz
RF IC Case Style
TQFN
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
