
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4173TESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3948 |
| Your Part Number | |
| Technical Datasheet |
800 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 3000+ | $3.490 |
| 6000+ | $3.470 |
| 12000+ | $3.460 |
| 18000+ | $3.440 |
| 30000+ | $3.430 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4173TESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3948 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 1.7MHz |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 28V |
| CMRR | 90dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 300µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 100µA |
| Amplifier Case Style | NSOIC |
| Bandwidth | 1.7MHz |
| Automotive Qualification Standard | - |
Product Overview
The MAX4173TESA+ is a low cost, voltage output, high side current sense amplifier in 8 pin NSOIC package. This precision and compact current sense amplifier features voltage output that eliminates need for gain setting resistors and it is ideal for many applications where current monitoring is critical. High side current monitoring is especially useful in battery powered systems, since it does not interfere with ground path of battery charger. The input common mode range ensures that current sense feedback remains viable even when connected to a battery in deep discharge. The wide 1.7MHz bandwidth of MAX4173T makes it suitable for use inside battery charger control loops. It has full scale current reading feature which offers a high level of integration resulting in simple and compact current sense solution. It is used in power management systems, general/board level current monitoring, PA bias control and precision current sources.
- Supply voltage range from 3V to 28V
- Operating temperature range from -40°C to 85°C
- High accuracy +2V to +28V common mode range, functional down to 0V, independent of supply voltage
- Gain of +20V/V and ±0.5% full scale accuracy
- Common mode rejection (CMR) of 90dB
- Input bias current of 100μA at VRS≤ +2V
- Power supply rejection (PSR) of 84dB (VSENSE = 80mV, VRS+ ≥ +2V)
- Supply current of 420μA
Applications
Sensing & Instrumentation, Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 3V |
| CMRR | 90dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 1.7MHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Supply Voltage Max | 28V |
| Gain | 20 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 300µV |
| Input Bias Current | 100µA |
| Bandwidth | 1.7MHz |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
