Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4234AUD+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73Y4001RL
Cut Tape73Y4001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.600 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 25+ | $4.600 |
| 50+ | $4.400 |
| 100+ | $4.190 |
| 250+ | $3.980 |
| 500+ | $3.850 |
| 1000+ | $3.680 |
| 2500+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4234AUD+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73Y4001RL
Cut Tape73Y4001
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product10MHz
Slew Rate Typ10V/µs
Supply Voltage Range± 1.35V to ± 2.5V, 2.7V to 5.5V
Supply Voltage Range± 1.35V to ± 2.5V, 2.7V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage850µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate10V/µs
Product Overview
- PSRR of 85dB (VDD = 2.7V to 5.5V) and CMRR of 70dB (VSS <lt/> VCM <lt/> VDD) at TA = +25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
± 1.35V to ± 2.5V, 2.7V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
10MHz
Slew Rate
10V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 1.35V to ± 2.5V, 2.7V to 5.5V
IC Case / Package
TSSOP
Amplifier Type
CMOS
Input Offset Voltage
850µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
