
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 3000+ | $5.320 |
| 6000+ | $5.290 |
| 12000+ | $5.280 |
| 18000+ | $5.250 |
| 30000+ | $5.220 |
Product Information
Product Overview
The MAX4294ESD+ is an ultra small, 1.8V, μPower, rail to rail I/O op-amp in 14 pin NSOIC package. This micropower operational amplifier operates from a 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supplies and has rail to rail input/output capabilities. The combination of low input offset voltage ±200μV and high open-loop gain makes it ideal for low power/low voltage, high precision portable applications. It has an input common mode range that extends to each supply rail and their outputs swing to within 46mV of the rails with a 2Kohm load. Although the minimum operating voltage is specified at 1.8V, this device typically operates down to 1.5V. The combination of ultra-low voltage operation, rail to rail inputs/output and low power consumption makes the device ideal for any portable/two-cell battery-powered system.
- Supply current per amplifier is 100μA
- Operating temperature range from -40°C to 85°C
- Gain bandwidth product is 500KHz
- Open loop voltage gain (RL = 100Kohm) is 120dB
- Total harmonic distortion plus noise is 0.017% at 1KHz
- Rail to rail input common-mode range
- Rail to rail output drives 2Kohm load
- No phase reversal for overdriven inputs
- Unity gain stable for capacitive loads up to 100pF
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.2V/µs
± 0.9V to ± 2.75V, 1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
15nA
-40°C
-
MSL 1 - Unlimited
NSOIC
500kHz
0.2V/µs
500kHz
± 0.9V to ± 2.75V, 1.8V to 5.5V
NSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
