
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4373HESA+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73Y4062 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 3000+ | $3.950 |
| 6000+ | $3.930 |
| 12000+ | $3.920 |
| 18000+ | $3.910 |
| 30000+ | $3.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4373HESA+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73Y4062 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 200kHz |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 28V |
| CMRR | 85dB |
| Gain | 100 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 100µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 2200pA |
| Amplifier Case Style | NSOIC |
| Bandwidth | 200kHz |
| Automotive Qualification Standard | - |
Product Overview
The MAX4373HESA+ is a low cost, micropower, high side current sense supervisor in 8 pin NSOIC package. This device contains a high side current sense amplifier, bandgap reference and comparator with latching output to monitor a supply for an overcurrent condition. It features a voltage output that eliminates the need for gain-setting resistors making it ideal for notebook computers, cell phones and other systems where battery/DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The 0 to +28V input common-mode range is independent of the supply voltage which ensures that the current sense feedback remains viable even when connected to a battery pack in deep discharge. The comparator output of the MAX4373 is latched to provide a turn-off flag that doesn’t oscillate.
- Supply voltage range is 2.7V to 28V
- Operating temperature range from -40°C to 85°C
- Input offset voltage is 1mV maximum
- Full scale accuracy is 2%
- Internal bandgap reference is ±1.6% accuracy
- Supply current is 50μA
- Common mode rejection is 85dB
- Gain is +100V/V and -3dB bandwidth is 110KHz
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.7V |
| CMRR | 85dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 200kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Supply Voltage Max | 28V |
| Gain | 100 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 100µV |
| Input Bias Current | 2200pA |
| Bandwidth | 200kHz |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
