Print Page
Image is for illustrative purposes only. Please refer to product description.
697 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.590 |
10+ | $1.150 |
25+ | $1.040 |
50+ | $0.976 |
100+ | $0.915 |
250+ | $0.858 |
500+ | $0.823 |
1000+ | $0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4468EKA+T
Newark Part No.73Y4170
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
Load Impedance-
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Amplifier Class-
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)-
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
1Channels
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Output Power (VA)
-
Audio Amplifier Type
-
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
SOT-23
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
-
No. of Channels
1 Channel
Output Power
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability