Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5161LEZT+TCopy
Newark Part No.68AC5353
Product RangeSingle 32-Tap Volatile Digital Pots
Your Part Number
371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.690 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.200 |
| 250+ | $2.080 |
| 500+ | $2.010 |
| 1000+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5161LEZT+TCopy
Newark Part No.68AC5353
Product RangeSingle 32-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceSerial
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOT-23
No. of Steps32
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 32-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
2.7V
Resistance Tolerance
± 25%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
Single 32-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
50kohm
Control Interface
Serial
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
6Pins
Potentiometer IC Case Style
SOT-23
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
