Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX530ACAG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1738
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.310 |
| 5+ | $37.310 |
| 10+ | $33.290 |
| 25+ | $29.830 |
| 50+ | $29.510 |
| 100+ | $29.190 |
| 250+ | $28.870 |
Price for:Each
Minimum: 1
Multiple: 1
$41.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX530ACAG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1738
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesParallel
Supply Voltage Min5.5V
InterfacesParallel
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeParallel
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
4.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
