
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 10+ | $11.150 |
| 25+ | $10.350 |
| 50+ | $9.910 |
| 100+ | $9.470 |
| 250+ | $9.290 |
Product Information
Product Overview
The MAX533BCEE+ is a low power, 8bit quad digital to analogue converter (DAC) with rail to rail output buffers in 16 pin QSOP package. This serial input, voltage output DAC operates from a single 2.7V to 3.6V supply. Internal precision buffers swing rail to rail and reference input range includes both ground and positive rail. The serial interface is double buffered. A 12bit input shift register is followed by four 8bit buffer registers and four 8bit DAC registers. The 12bit serial word consists of eight data bits and four control bits (for DAC selection and special programming commands). Two additional asynchronous control pins, active-low LDAC and active-low CLR provide simultaneous updating or clearing of input and DAC registers. The interface is compatible with SPI, QSPI and Microwire. A buffered data output allows daisy chaining of serial devices. The MAX533B is used in digital gain and offset adjustments, programmable attenuators and current sources.
- Asynchronous hardware clear resets all internal registers to zero
- Operating temperature range from 0°C to 70°C
- Integral nonlinearity of ±2LSB and differential nonlinearity of ±1LSB (monotonic, all codes)
- Ultra low supply current of 0.68mA while operating and 1μA in shutdown mode
- Ground to VDD reference input range
- Output buffer amplifiers swing rail to rail
- Zero code error of ±20mV and full scale error of ±30mV
- Serial data output for daisy chaining
- Power-on reset clears serial interface and sets all registers to zero
- Software shutdown software programmable logic output
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
2.7V
2.7V to 3.6V
QSOP
QSOP
16Pins
0°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
3.6V
2.7V to 3.6V
4Channels
Voltage
Serial
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
