
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $6.750 |
| 25+ | $6.330 |
| 50+ | $5.920 |
| 100+ | $5.680 |
| 250+ | $5.410 |
| 500+ | $5.240 |
Product Information
Product Overview
The MAX550ACUA+ is a low power, single, 8bit voltage output DAC in 8 pin µMAX package. This digital to analogue converters (DAC) operates from a single +2.5V to +5.5V supply. The operating current (supply current plus reference current) is typically 75μA per DAC with VDD = 2.5V. In shutdown, the DAC is disconnected from the reference reduces drain current to less than 1μA. The 10MHz, 3 wire serial interface is compatible with SPI/QSPI and Microwire interface standards. Double-buffered inputs provide flexibility when updating the DACs, the input and DAC registers can be updated individually or simultaneously. Typical applications include battery-powered systems, VCXO control, comparator level settings, GaAs amp bias control and digital gain and offset control.
- Single DAC with an external reference input and an asynchronous load input
- Operating temperature range from 0°C to 70°C
- Total unadjusted error is ±1LSB
- Power-on reset clears all registers to zero
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
5.5V
2.5V to 5.5V
2.5V to 5.5V
µMAX
Serial
8Pins
0°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
SPI
2.5V
1Channels
Voltage
µMAX
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
