
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.800 | $7.80 |
| Total Price | $7.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 25+ | $5.510 |
| 50+ | $5.250 |
| 100+ | $5.000 |
| 250+ | $4.760 |
| 500+ | $4.620 |
| 1000+ | $4.500 |
| 2500+ | $4.360 |
Product Information
Product Overview
The MAX6730UTSD3+T is a single μP supervisory circuit with independent watchdog output in 6 pin SOT-23 package. Its feature significantly improves system reliability and accuracy when compared to separate ICs or discrete components. The active-low reset output asserts and remains asserted for the reset timeout period after all the monitored voltages exceed their respective thresholds. The MAX6730 monitor a single fixed voltage. It features a watchdog timer with an independent watchdog output. The watchdog timer prevents system lockup during code execution errors. A watchdog start-up delay of 54s after reset asserts allows system initialization during power-up. The watchdog operates in normal mode with a 1.68s delay after initialization. It provides an active-low, open-drain watchdog output.
- Supply voltage range is 800mV to 5.5V
- Operating temperature range from -40°C to 125°C
- VCC1 reset threshold is 2.925V
- Active timeout period is 140ms
- Manual reset input
- Reset valid down to VCC1 = +0.8V
- Open-drain active low reset output
- Immune to short VCC transients
Applications
System Monitoring, Portable Devices, Industrial, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.925V
800mV
Active-Low, Open-Drain
6Pins
210ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.925V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
