Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7408CUA+Copy
Newark Part No.73Y5917
Technical Datasheet
IC Filter TypeLowpass
Filter Order5th
No. of Filters1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Filter IC Case StyleµMAX
No. of Pins8Pins
Cutoff Frequency15kHz
Program Clock Frequency Typ27kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX7408CUA+ is a 5th-order, lowpass, elliptic, switched-capacitor filter in 8 pin µMAX package. This device delivers 53dB of stopband rejection and a sharp roll-off with a transition ratio of 1.6. It has two clocking options like self-clocking (through the use of an external capacitor) or external clocking for tighter corner frequency control. MAX7408 is typically used for post-DAC filtering and anti-aliasing applications.
- Supply voltage range is 4.5V to 5.5V
- Single supply operation
- Operating temperature range from 0°C to 70°C
- Low noise and distortion is -80dB THD + noise
- Low power, 12. mA( operating mode) and 0.2µA (shutdown mode)
- Clock tunable corner frequency (1Hz to 15KHz)
- Clock to corner frequency ratio is 100:1
- Offset adjust pin for DC output level adjustments
- Low output offset of ±4mV
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
5.5V
No. of Pins
8Pins
Program Clock Frequency Typ
27kHz
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Filter Order
5th
Supply Voltage Min
4.5V
Filter IC Case Style
µMAX
Cutoff Frequency
15kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
