
Product Information
Alternatives for MAX7414CUA+
1 Product Found
Product Overview
The MAX7414CUA+ is a 5th order low pass, switched capacitor filter in 8 pin µMAX package. This butterworth filters provides a maximally flat pass band response. It operates with a 100:1 clock to corner frequency ratio. The device draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15KHz, making it ideal for low power post-DAC filtering and anti-aliasing applications. Two clocking options are available on this device, self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. It is used in DAC post filtering, air-bag electronics and CT2 base stations.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from 0°C to 70°C
- Typical corner frequency range from 0.001KHz to 15KHz
- Clock to corner tempco of 10ppm/°C, typical internal oscillator frequency is 30KHz
- Typical supply current is 1.2mA (operating mode, no load)
- Typical shutdown current is 0.2µA
Applications
Signal Processing, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
3.6V
8Pins
30kHz
70°C
MSL 1 - Unlimited
5th
2.7V
µMAX
15kHz
0°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
