Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77680EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC0429
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.730 |
Price for:Each
Minimum: 1
Multiple: 1
$271.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77680EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC0429
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77680AEWV+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Kit MAX77680AEWV+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX77680EVKIT# is a fully assembled and tested printed circuit board that demonstrates the MAX77680. The EV kit allows for easy evaluation of the MAX77680 resources, including the SIMO and I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77680.
- Easy-to-use evaluation platform: GUI drives I2C interface, fully assembled and tested
- Emulates system loading: on-board electronic load for SIMO buck-boost outputs
- Electronic load supports steady-state, transient and random modes
- Evaluates push-button and slider-switch on-key options
- Micro-USB connection for communication with a user PC
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Kit MAX77680AEWV+
Automotive Qualification Standard
-
Silicon Core Number
MAX77680AEWV+
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
