Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX78002GXE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76AK6084
Product RangeMAX78002 Series Microcontrollers
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.350 |
| 5+ | $86.660 |
| 10+ | $83.950 |
| 25+ | $81.240 |
Price for:Each
Minimum: 1
Multiple: 1
$89.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX78002GXE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76AK6084
Product RangeMAX78002 Series Microcontrollers
Technical Datasheet
Product RangeMAX78002 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2.5MB
No. of Pins144Pins
IC Case / PackageCSPBGA
No. of I/O's60I/O's
InterfacesCSI, I2C, I2S, SDIO, SPI, UART, USB
RAM Memory Size384KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.85V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMAX78002
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MAX78002 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.5MB
IC Case / Package
CSPBGA
Interfaces
CSI, I2C, I2S, SDIO, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
2.85V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX78002
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
60I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
