
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.010 | $9.01 |
| Total Price | $9.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 25+ | $6.480 |
| 50+ | $6.140 |
| 100+ | $5.800 |
| 250+ | $5.530 |
| 500+ | $5.370 |
| 1000+ | $5.300 |
| 2500+ | $5.200 |
Product Information
Product Overview
The MAX824MEUK+T is a microprocessor supervisory circuit with watchdog timer and manual reset in 5 pin SOT-23 package. This microprocessor’s (µP’s) reset input starts the µP in a known state and µP supervisory circuit assert a reset to prevent code execution errors during power-up, power-down and brownout conditions. It is specifically designed to ignore fast transients on VCC and significantly improve system reliability, accuracy compared to separate ICs or discrete components.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
- Reset threshold voltage is 4.38V
- Watchdog input and a complementary active-high reset
- Fully specified over temperature
- Power on reset is 200ms
- Reset (complimentary) valid to VCC = 1V
- Power supply transient immunity
- No external components for watchdog or reset function
Applications
System Monitoring, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.38V
1V
Active-High, Push-Pull / Active-Low, Push-Pull
5Pins
200ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.38V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
