Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8586ETA/V+TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM2751
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.870 |
| 5000+ | $1.830 |
| 7500+ | $1.820 |
| 12500+ | $1.780 |
| 20000+ | $1.750 |
| 30000+ | $1.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8586ETA/V+TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM2751
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit1.75A
On State Resistance0.65ohm
IC Case / PackageTDFN-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDFN-EP
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.65ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
1.75A
IC Case / Package
TDFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TDFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
