Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8903GETI+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM5745
Product RangeMAX8903G Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $8.380 |
| 5000+ | $8.190 |
| 7500+ | $7.950 |
| 12500+ | $7.800 |
| 25000+ | $7.630 |
| 62500+ | $7.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$20,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8903GETI+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM5745
Product RangeMAX8903G Series
Battery TypeLi-Ion
Input Voltage16V
Battery Charge Voltage4.2V
Charge Current2.2A
IC Case / PackageTQFN-EP
No. of Pins28Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX8903G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
TQFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
MAX8903G Series
SVHC
No SVHC (04-Feb-2026)
Input Voltage
16V
Charge Current
2.2A
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
