Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9172ESA+Copy
Newark Part No.38AC1980
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9172ESA+Copy
Newark Part No.38AC1980
Technical Datasheet
Device TypeLVDS Line Receiver
LVDS IC TypeLVDS Line Receiver
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max9mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Driver Case StyleNSOIC
Signal Input TypeLVDS, LVPECL
Input LevelLVDS, LVPECL
Signaling Rate500Mbps
Output LevelLVCMOS, LVTTL
No. of Bits2bit
Output Level TypeLVCMOS, LVTTL
ESD HBM13kV
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
LVDS Line Receiver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
NSOIC
Driver Case Style
NSOIC
Input Level
LVDS, LVPECL
Output Level
LVCMOS, LVTTL
Output Level Type
LVCMOS, LVTTL
Product Range
-
MSL
MSL 1 - Unlimited
LVDS IC Type
LVDS Line Receiver
Operating Temperature Min
-40°C
Supply Current Max
9mA
Supply Voltage Max
3.6V
No. of Pins
8Pins
Signal Input Type
LVDS, LVPECL
Signaling Rate
500Mbps
No. of Bits
2bit
ESD HBM
13kV
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
