MAX9634HEUK+T
Current Sense Amplifier, High Side, Precision, High Side, 125 kHz, SOT-23, 5 Pins, -40 °C, 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9634HEUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6485RL Cut Tape73Y6485 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.770 | $3.77 |
| Total Price | $3.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 25+ | $2.560 |
| 50+ | $2.440 |
| 100+ | $2.300 |
| 250+ | $2.170 |
| 500+ | $2.110 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9634HEUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6485RL Cut Tape73Y6485 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 125kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 28V |
| CMRR | 130dB |
| Gain | 100 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 100µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | - |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 125kHz |
| Automotive Qualification Standard | - |
Product Overview
The MAX9634HEUK+T is a 1µA, precision current sense amplifier in 5 pin SOT-23 package. This high side 100V/V gain current sense amplifier offers precision accuracy specifications of VOS less than 250µV (max), gain error less than 0.5% (max) and ultra low quiescent supply current of 1µA making the part ideal for applications in notebook computers, cell phones, PDAs and all battery operated portable devices where accuracy, low quiescent current and small size are critical.
- Supply voltage range is 1.6V to 28V
- Operating temperature range from -40°C to 85°C
- Common mode rejection ratio of amplifier is 130dB
- Small signal bandwidth is 30KHz
- Input offset voltage is ±100µV at TA = +25°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 1.6V |
| CMRR | 130dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 125kHz |
|---|---|
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| Supply Voltage Max | 28V |
| Gain | 100 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 100µV |
| Input Bias Current | - |
| Bandwidth | 125kHz |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
