
| Quantity | Price |
|---|---|
| 1+ | $21.020 |
| 10+ | $16.610 |
| 25+ | $15.740 |
| 50+ | $14.850 |
| 100+ | $14.310 |
| 250+ | $13.720 |
| 500+ | $13.380 |
Product Information
Product Overview
The MAX963ESD+ is a dual, ultra high speed, +3V/+5V, beyond the rails comparator in 14 pin NSOIC package. This is a low power, ultra high speed comparator with internal hysteresis optimized for single +3V or +5V operation. The input common mode range extends 100mV beyond the rails and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive) while supply current is 5mA per comparator. The device has a shutdown mode in which it consume only 270μA supply current per comparator. It provides complementary outputs and a latch-enable feature which allows the user to hold a valid comparator output. Typical applications include battery powered systems, threshold detectors/discriminators, GPS receivers, line receivers, zero crossing detectors and high speed sampling circuits.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3.5mV internal hysteresis for clean switching
- TTL/CMOS compatible outputs
- Input offset voltage is ±0.5mV at TA = 25°C
- Input bias current is ±15μA at TA = 25°C
- Power supply rejection ratio is 0.05mV/V
- Common mode rejection ratio is 0.1mV/V
Applications
Signal Processing, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
2
2.7V to 5.5V
NSOIC
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
NSOIC
2 Comparators
2Channels
4.5ns
2.7V to 5.5V
14Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
4.5ns
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
