Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98050EVSYS#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AJ3135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $680.450 |
Price for:Each
Minimum: 1
Multiple: 1
$680.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98050EVSYS#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AJ3135
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98050
Kit Application TypeAudio
Application Sub TypeCodec
Kit ContentsTwo MAX98050 Dev Boards, Audio Interface Board III (AUDINT3), Dual EVKit Adapter Board, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Two MAX98050 Dev Boards, Audio Interface Board III (AUDINT3), Dual EVKit Adapter Board, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX98050
Application Sub Type
Codec
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
