
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.130 | $14.13 |
| Total Price | $14.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.130 |
| 25+ | $10.240 |
| 50+ | $9.810 |
| 100+ | $9.390 |
| 250+ | $9.240 |
| 500+ | $9.060 |
| 1000+ | $8.880 |
| 2500+ | $8.690 |
Product Information
Product Overview
OP213 is a low noise, low drift single-supply operational amplifier. It has been designed for systems with internal calibration. Often this processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Optimized for these parameters, It can be used to take advantage of superior analog performance combined with digital correction. Digital scales and other strain gauge applications benefit from the very low noise and low drift of the device family. Other applications include use as a buffer or amplifier for both analog-to-digital (ADC) and digital-to-analog (DAC) sigma-delta converters. Often this converter has high resolutions requiring the lowest noise amplifier to utilize their full potential. It is widely used in application such as digital scales, multimedia, strain gauges, battery-powered instrumentation, temperature transducer amplifier- etc.
- Single- or dual-supply operation
- Voltage noise density is 4.7nV/√Hz typ at 1KHz
- Wide bandwidth is 3.4MHz typ
- Low offset voltage is 250μV max
- Very low drift is 1.5μV/°C max
- Unity gain stable, no phase reversal
- Settling time is 9μs typ
- Slew rate is 1.2V/μs typ
- Operating temperature is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.2V/µs
4V to 36V, ± 2V to ± 18V
8Pins
-
650nA
-40°C
-
MSL 1 - Unlimited
NSOIC
3.4MHz
1.2V/µs
3.4MHz
4V to 36V, ± 2V to ± 18V
NSOIC
General Purpose
300µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
