Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-TMCLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16AM7141
Product RangeTMCM-1690 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.320 |
Price for:Each
Minimum: 1
Multiple: 1
$212.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-TMCLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16AM7141
Product RangeTMCM-1690 Series
Control / Drive Type1-Axis FOC Servo Controller Gate Driver Module
Compatible Motor TypeBrushless DC Motors
Output Current Max1.5A
Output Current Max1.5A
Supply Voltage Min10VDC
Supply Voltage Max60VDC
Product RangeTMCM-1690 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Axis FOC Servo Controller Gate Driver Module
Output Current Max
1.5A
Supply Voltage Min
10VDC
Product Range
TMCM-1690 Series
Compatible Motor Type
Brushless DC Motors
Output Current Max
1.5A
Supply Voltage Max
60VDC
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
