Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No115G1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84F1224
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $56.100 |
| 25+ | $52.490 |
| 50+ | $49.880 |
| 100+ | $48.560 |
| 250+ | $45.930 |
| 500+ | $44.620 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$56.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No115G1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84F1224
Technical Datasheet
Accessory TypeCable Clamp
For Use WithPowerpole Pak 4 Pole Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 115G1 is a Cable Clamp for use with Powerpole® pak 4-pole connectors. It includes 2 screws and retaining pin.
Applications
Industrial
Technical Specifications
Accessory Type
Cable Clamp
Product Range
-
For Use With
Powerpole Pak 4 Pole Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
