Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G21-BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90B1360
Product RangePowerpole PP15-45 Series
Your Part Number
2,054 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
| 5000+ | $0.605 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G21-BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90B1360
Product RangePowerpole PP15-45 Series
Technical Datasheet
Product RangePowerpole PP15-45 Series
GenderPlug, Receptacle
No. of Positions1Positions
Pitch Spacing-
For Use WithAnderson Powerpole PP15-45 Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Powerpole PP15-45 Series
No. of Positions
1Positions
For Use With
Anderson Powerpole PP15-45 Series Power Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
