Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5952Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AH6208
Product RangePP75, SB50 Series
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 25+ | $5.550 |
| 50+ | $5.220 |
| 100+ | $4.720 |
| 250+ | $4.230 |
| 500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5952Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41AH6208
Product RangePP75, SB50 Series
Technical Datasheet
Product RangePP75, SB50 Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingSilver Plated Contacts
For Use WithSB 50 Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PP75, SB50 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
8AWG
For Use With
SB 50 Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for 5952
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
