Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No910Copy
Newark Part No.53H9702
Product RangeSBE320, SBX350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $118.420 |
| 100+ | $106.620 |
| 250+ | $97.780 |
Price for:Each
Minimum: 50
Multiple: 50
$5,921.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No910Copy
Newark Part No.53H9702
Product RangeSBE320, SBX350 Series
Technical Datasheet
Product RangeSBE320, SBX350 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use WithSB 350 Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBE320, SBX350 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
SB 350 Connectors
Contact Material
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
