Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSK1-019M03Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X7461
Product RangeSPEC PAK Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.550 |
| 25+ | $5.160 |
| 50+ | $4.910 |
| 100+ | $4.340 |
| 250+ | $4.040 |
| 500+ | $3.640 |
| 1000+ | $3.210 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSK1-019M03Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X7461
Product RangeSPEC PAK Series
Technical Datasheet
Product RangeSPEC PAK Series
Shell TypeSolid Shell Straight Receptacle
For Use WithAnderson PowerMod Series Circular Pin Contacts
Connector Body MaterialPC (Polycarbonate) Body
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPEC PAK Series
For Use With
Anderson PowerMod Series Circular Pin Contacts
Connector Shell Size
-
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
