Print Page
AB7311-B
Protocol Converter, Communicator, CAN to EtherCAT, 10/100Mbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoAB7311-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,565.690 |
| 5+ | $1,514.240 |
| 10+ | $1,462.790 |
| 25+ | $1,433.530 |
| 50+ | $1,404.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,565.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB7311-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9543
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesDB9 Male x 1, RJ45 x 2
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
DB9 Male x 1, RJ45 x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate