Print Page
AB7808-F
Protocol Converter, X-Gateway, PROFIBUS to Modbus RTU, DIN Rail, IP20, -25 to 65 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoAB7808-FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN9616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,326.950 |
| 5+ | $2,280.420 |
| 10+ | $2,233.880 |
| 25+ | $2,187.330 |
| 50+ | $2,140.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,326.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB7808-FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN9616
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports4 Port
Network Speeds-
Port TypesDB9 Female x 2, DB9 Male x 1, USB-B x 1
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
-
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
4 Port
Port Types
DB9 Female x 2, DB9 Male x 1, USB-B x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate