Print Page
AB7883-F
Protocol Converter, X-Gateway, CANopen to Interbus CU, DIN Rail, IP20, -25 to 65 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoAB7883-FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,551.800 |
| 5+ | $3,480.760 |
| 10+ | $3,409.730 |
| 25+ | $3,338.690 |
| 50+ | $3,267.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3,551.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB7883-FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9654
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports4 Port
Network Speeds-
Port TypesDB9 Female x 1, DB9 Male x 2, USB-B x 1
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
-
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
4 Port
Port Types
DB9 Female x 1, DB9 Male x 2, USB-B x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate