Print Page
AB9000-B
Protocol Converter, X-Gateway, Modbus TCP Client to EtherCAT, 10/100Mbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoAB9000-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9672
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,733.510 |
| 5+ | $2,625.180 |
| 10+ | $2,564.810 |
| 25+ | $2,493.060 |
| 50+ | $2,427.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2,733.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB9000-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9672
Technical Datasheet
No. of Ethernet Ports4Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 4
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
4Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate