Print Page
AB9003-B
Protocol Converter, X-Gateway, Modbus TCP Client to ControlNet Adapter, 10/100Mbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoAB9003-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9675
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3,526.430 |
| 5+ | $3,455.900 |
| 10+ | $3,385.370 |
| 25+ | $3,314.840 |
| 50+ | $3,244.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,526.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoAB9003-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9675
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate