Print Page
ABC3107-A
Protocol Converter, Communicator, EtherCAT MainDevice to EtherNet/IP Adapter, 10/100Mbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoABC3107-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,414.000 |
| 5+ | $1,385.720 |
| 10+ | $1,357.440 |
| 25+ | $1,329.160 |
| 50+ | $1,300.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoABC3107-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9495
Technical Datasheet
No. of Ethernet Ports5Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 5
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
5Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate