Print Page
ABD4002-PROFW
Industrial Security Appliance, Defender 4002 - PRO/FW, 10/100Mbps 1Gbps, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANYBUS
Manufacturer Part NoABD4002-PROFWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,438.200 |
| 5+ | $7,289.440 |
| 10+ | $7,140.670 |
| 25+ | $6,991.910 |
| 50+ | $6,843.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7,438.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoABD4002-PROFWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9519
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 2
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate