Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoAP8841Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R7101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,985.210 |
| 2+ | $1,737.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,985.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoAP8841Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R7101
Technical Datasheet
No. of Outlets42Outlets
Supply Voltage VAC230V
Current Rating30A
Length - Metric43.9mm
External Width - Metric56mm
Cable Length - Metric3m
Length - Imperial1.73"
External Width - Imperial2.2"
Cable Length - Imperial9.84ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
42Outlets
Current Rating
30A
External Width - Metric
56mm
Length - Imperial
1.73"
Cable Length - Imperial
9.84ft
SVHC
To Be Advised
Supply Voltage VAC
230V
Length - Metric
43.9mm
Cable Length - Metric
3m
External Width - Imperial
2.2"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
