Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoP8VT3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12M0644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.190 |
| 5+ | $73.350 |
| 10+ | $70.870 |
| 25+ | $67.130 |
| 50+ | $61.990 |
| 100+ | $57.010 |
| 250+ | $52.540 |
Price for:Each
Minimum: 1
Multiple: 1
$78.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The world's only surge protector to incorporate removable cable guide and rotating cord retainer. Lightning and power surges can permanently damage your audio and video electrical equipment. Even small surges can influence the performance of your electronics. This unit will protect your valuable equipment from the threat of bad power.
- 180 degree Rotating Cord Retainer
- Adjustable Cable Management
- Always on Outlets
- Cable Line Protection
- Catastrophic Event Protection
- Coax Protection
- Coaxial/Cable Line Splitter
- Cord management
- Data-line Protection
- Fail Safe Mode
- IEEE let-through rating and UL 1449 compliance
- Lightning and Surge Protection
- Noise Filtering
- Overload Indicator
- Phone Line Splitter
- Plug Activated Safety Shutters
- Resettable circuit breaker
- Right Angle Plug
- Status Indicator LED's
- Surge Protection
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
6ft
Energy Rating
2770J
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
