
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | RBC35Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43K8631 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $108.910 |
| 5+ | $104.680 |
| 10+ | $103.020 |
| 25+ | $99.140 |
| 50+ | $93.460 |
| 100+ | $90.790 |
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | RBC35Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43K8631 |
| Technical Datasheet | |
| For Use With | Smart UPS |
| Accessory Type | Battery Cartridge |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The RBC35 is a #35 Replacement Battery Cartridge tested and certified for compatibility to restore UPS performance to the original specifications. APC RBCs are safe, reliable and contain a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them. Tested and approved to restore the performance of your APC UPS. Maintains UPS safety certifications (UL, VDE, CSA) and lifetime equipment protection policy (as applicable). Designed by APC by Schneider Electric exclusively for APC UPS's for complete compatibility with the intelligent battery management system. Insures that almost 100% of the old battery is recycled, protecting the environment.
- Fully assembled for easy hot-swap installation
- Re-usable packaging with clear instructions on how to properly dispose of spent batteries
- Long battery life
Applications
Power Management
Contents
All required connectors, Battery recycling guide, Installation guide.
Technical Specifications
| For Use With | Smart UPS |
|---|---|
| Product Range | - |
| Accessory Type | Battery Cartridge |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | BAT |
