Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMC1000CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AC7604
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,468.740 |
| 5+ | $1,285.140 |
| 10+ | $1,064.840 |
| 25+ | $954.690 |
| 50+ | $881.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,468.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMC1000CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AC7604
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1kVA / 600W
Input Voltage AC Max125V
Output Voltage125V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length17.28"
Width6.73"
Height8.62"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 600W
Output Voltage
125V
Product Range
Smart-UPS Series
Width
6.73"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
125V
Backup Time - Full Load
-
Length
17.28"
Height
8.62"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
