Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT2200CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC7607
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,173.090 |
| 5+ | $3,651.470 |
| 10+ | $3,025.500 |
| 25+ | $2,712.510 |
| 50+ | $2,503.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4,173.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT2200CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC7607
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets10Outlets
Capacity (VA / W)2.2kVA / 1.98kW
Input Voltage AC Max144V
Output Voltage120V
Backup Time - Full Load7min
Product RangeSmart-UPS Series
Length21.5"
Width7.7"
Height17"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
2.2kVA / 1.98kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
7.7"
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
7min
Length
21.5"
Height
17"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
