Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT2200RM2UNCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AC6697
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,133.690 |
| 5+ | $7,116.980 |
| 10+ | $5,896.930 |
| 25+ | $5,286.900 |
| 50+ | $4,880.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8,133.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT2200RM2UNCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AC6697
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets8Outlets
Capacity (VA / W)2.2kVA / 1.98kW
Input Voltage AC Max144V
Output Voltage120V
Backup Time - Full Load5min
Product RangeSmart-UPS Series
Length27"
Width19"
Height3.5"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
2.2kVA / 1.98kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
19"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
5min
Length
27"
Height
3.5"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
