Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT3000RM2UCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AC7610
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,413.500 |
| 5+ | $5,611.800 |
| 10+ | $4,649.780 |
| 25+ | $4,168.770 |
| 50+ | $3,848.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6,413.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT3000RM2UCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AC7610
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets8Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max144V
Output Voltage120V
Backup Time - Full Load3min
Product RangeSmart-UPS Series
Length17"
Width19"
Height3.5"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
19"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
3min
Length
17"
Height
3.5"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
