Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMX3000HVNCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01X3030
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,918.670 |
| 5+ | $9,553.840 |
| 10+ | $7,916.030 |
| 25+ | $7,097.130 |
| 50+ | $6,551.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10,918.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMX3000HVNCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01X3030
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets12Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max280V
Output Voltage230V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length483mm
Width178mm
Height432mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
230V
Product Range
SMART-UPS Series
Width
178mm
SVHC
To Be Advised
No. of Outlets
12Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
-
Length
483mm
Height
432mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
